Vishay CRCW0603121KFKEB

Res Thkflm D11/0603 121K Ohm 1% 100 ET5 E3 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance121 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height500 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603121KFKEB.

Upverter
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+25.34%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
$ 0.007
$ 0.008
$ 0.005
$ 0.012
$ 0.004
$ 0.003
$ 0.006
$ 0.001
$ 0.01
Stock
258,917
8,402,984
778,948
1,431,943
441,100
142,654
1,015,417
810,096
517,141
194,649
42,800
Authorized Distributors
5
14
19
13
13
8
10
10
8
4
3
Resistance
121 kΩ
121 kΩ
121 kΩ
121 kΩ
121 kΩ
121 kΩ
121 kΩ
121 kΩ
121 kΩ
121 kΩ
121 kΩ
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
Molded
0603
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
-
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603121KFKEB.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603121KFKEB provided by its distributors.

RES THKFLM D11/0603 121K OHM 1% 100 ET5 E3 SMD
Res, 121K, 1%, 0.1W, 0603, Thick Film; Resistance:121Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603121KFKEB.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603121KFKEB.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance121 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height500 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603121KFKEB.

Upverter
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago