Vishay CRCW060311R5FKEB

SMD Chip Resistor, 11.5 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance11.5 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Dimensions
Height500 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060311R5FKEB.

Upverter
Datasheet8 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
250
1,300,459
1,300,459
Authorized Distributors
2
14
14
Resistance
11.5 Ω
11.5 Ω
11.5 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW060311R5FKEB.

Descriptions

Descriptions of Vishay CRCW060311R5FKEB provided by its distributors.

SMD Chip Resistor, 11.5 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
RES SMD 11.5 OHM 1% 1/10W 0603
D11/CRCW0603 100 11R5 1% ET5 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance11.5 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Dimensions
Height500 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060311R5FKEB.

Upverter
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago