Vishay CRCW0603110RJNTA

Res Thick Film 0603 110 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingLead, Tin
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance110 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height508 µm
Length1.5494 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603110RJNTA.

Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.019
$ 0.004
$ 0.005
$ 0.003
$ 0.007
$ 0.005
$ 0.006
Stock
12,375
1,529,865
139,478
1,074,677
165,661
275,000
52,457
Authorized Distributors
3
16
8
7
6
7
2
Resistance
110 Ω
110 Ω
110 Ω
110 Ω
110 Ω
110 Ω
110 Ω
Case/Package
0603
0603
0603
0603
0603
0603
0603
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603110RJNTA.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603110RJNTA provided by its distributors.

Res Thick Film 0603 110 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Crcw0603 110 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW0603110RJNTA
CRCW0603 110 5% 200 RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingLead, Tin
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance110 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height508 µm
Length1.5494 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603110RJNTA.

Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago