Vishay CRCW0603100RFKEAHP

Res Thick Film 0603 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603100RFKEAHP.

Newark
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet6 pages9 years ago
Datasheet6 pages14 years ago
element14 APAC
Datasheet10 pages7 years ago
Upverter
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet10 pages6 years ago
Datasheet8 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-22.01%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.018
$ 0.039
$ 0.029
Stock
4,519,813
522,545
552,728
74,166
Authorized Distributors
15
12
12
8
Resistance
100 Ω
100 Ω
-
100 Ω
Case/Package
0603
0603
-
0603
Tolerance
1 %
1 %
-
-
Power Rating
250 mW
250 mW
-
250 mW
Composition
Thick Film
Thick Film
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603100RFKEAHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603100RFKEAHP provided by its distributors.

Res Thick Film 0603 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
CRCW-HP Series 0603 0.33 W 100 MOhm ±1% ±100 ppm/K Thick Film Chip Resistor
Thick Film Resistors - Smd 0.33W 100Ohms 1% High Power Aec-Q200
CRCW Series Thick Film Power Resistor 0603 Case 100Ohms +/-1% 0.25W +/-100ppm/K | Vishay Dale CRCW0603100RFKEAHP
0603 (1608Metric) FIXED RESISTOR CRCW-HP 0.063Lx0.033W 1.60mmx0.85mm 0.25W 1/4W 100Ohm ±100ppm/C
Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:333.3mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Proof, High Power; Product Range:CRCW-HP e3 Series RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 330 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.9 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603100RFKEAHP.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603100RFKEAHP.

Newark
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet6 pages9 years ago
Datasheet6 pages14 years ago
element14 APAC
Datasheet10 pages7 years ago
Upverter
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet10 pages6 years ago
Datasheet8 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago