Vishay CRCW0603100KFKEA

SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height500 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603100KFKEA.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet10 pages8 years ago
Datasheet9 pages10 years ago
Newark
Datasheet8 pages11 years ago
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages17 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet7 pages17 years ago
Datasheet7 pages17 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet11 pages3 years ago
Datasheet8 pages7 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
TME
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Verical
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+7.55%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
82,855,748
204,732,281
204,732,281
Authorized Distributors
17
20
20
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603100KFKEA.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603100KFKEA provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 100 kΩ, 0.1 W, ±1 %, CRCW0603100KFKEA
Resistor; thick film; SMD; 0603; 100kOhm; 1%; 0.1W; -55+155 deg.C
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CRCW 0.061Lx0.033W 1.55mmx0.85mm 0.1W 1/10W 100kOhm 卤100ppm/C
RESISTOR, 100K OHM 1% DAL E#CRCW0603100KFKEA, ROHS
Resistor, Thick Film,100 Kilohms,0.1 W,1%,SMT,0603,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW0603100KFKEA
SMD Resistor 0603 0,1W 1% 100K Taped
RES, 100K, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 100kohm; Product Range: CRCW e3 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.55 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.85 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603100KFKEA.

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height500 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603100KFKEA.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet10 pages8 years ago
Datasheet9 pages10 years ago
Newark
Datasheet8 pages11 years ago
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages17 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet7 pages17 years ago
Datasheet7 pages17 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet11 pages3 years ago
Datasheet8 pages7 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
TME
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Verical
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago