Vishay CRCW0603100KDHEAP

SMD Chip Resistor, 100 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating75 V
Dimensions
Height500 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603100KDHEAP.

Upverter
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-4.65%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.021
$ 0.021
Stock
166,003
608,309
608,309
Authorized Distributors
9
15
15
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603100KDHEAP.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603100KDHEAP provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision
Res Thick Film 0603 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD Automotive T/R
0603 (1608Metric) FIXED RESISTOR CRCW-P 0.063Lx0.033W 1.60mmx0.85mm 0.1W 1/10W 100kOhm ±50ppm/C
Res, 100K, 0.5%, 0.1W, Thick Film, 0603; Resistance:100Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Semi-Precision Rohs Compliant: Yes |Vishay CRCW0603100KDHEAP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating75 V
Dimensions
Height500 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603100KDHEAP.

Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago