Vishay CRCW04024K75FKTD

SMD Chip Resistor, 4.75 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingLead, Tin
MountSurface Mount
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance4.75 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height406.4 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW04024K75FKTD.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages10 years ago
Upverter
Datasheet9 pages3 years ago
X-ON
Datasheet8 pages6 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Arrow Electronics
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-23.61%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.005
$ 0.007
$ 0.006
$ 0.007
$ 0.002
$ 0.002
$ 0.011
$ 0.006
$ 0.012
Stock
1,121,410
78,857,138
20,745,526
11,033,998
1,430,553
11,064,197
13,937,414
530,501
1,408,176
23,150
Authorized Distributors
13
14
13
18
11
9
5
7
4
3
Resistance
4.75 kΩ
4.75 kΩ
4.75 kΩ
4.75 kΩ
4.75 kΩ
4.75 kΩ
4.75 kΩ
4.75 kΩ
4.75 kΩ
4.75 kΩ
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
Molded
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
63 mW
100 mW
-
62.5 mW
62.5 mW
62.5 mW
63 mW
-
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
150 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW04024K75FKTD.

Related Parts

Descriptions

Descriptions of Vishay CRCW04024K75FKTD provided by its distributors.

SMD Chip Resistor, 4.75 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 4.75K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R
Resistor, Thick Film; 4.75 K Ohms; Case 0402; 0.063W; +/-1%; 100ppm/K; 50V; -55degC; +12
CRCW Series 0402 0.063W 4.75 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistance:4.75kohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:CRCW Series; Voltage Rating:50V RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04024K75FKTD.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingLead, Tin
MountSurface Mount
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance4.75 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height406.4 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW04024K75FKTD.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages10 years ago
Upverter
Datasheet9 pages3 years ago
X-ON
Datasheet8 pages6 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Arrow Electronics
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago