Vishay Dale CRCW040249K9DHEDP

Res Thick Film 0402 49.9K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance49.9 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW040249K9DHEDP.

Inventory History

3 month trend:
+0.37%

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW040249K9DHEDP.

Related Parts

Descriptions

Descriptions of Vishay Dale CRCW040249K9DHEDP provided by its distributors.

Res Thick Film 0402 49.9K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
D10/crcw0402-P 50 49K9 0.5% Et7 E3 Rohs Compliant: Yes

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance49.9 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW040249K9DHEDP.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago