Vishay CRCW0402220RJNEDHP

Res Thick Film 0402 220 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Manufacturer Package IdentifierCRCW0402-HPe3
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating200 mW
Resistance220 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Dimensions
Height400 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402220RJNEDHP.

Upverter
Datasheet10 pages6 years ago
X-ON
Datasheet10 pages6 years ago

Inventory History

3 month trend:
-5.59%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0402220RJNEDHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW0402220RJNEDHP provided by its distributors.

Res Thick Film 0402 220 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 220 Ohm, ± 5%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof
0402 220 Ohms 5% High Power Thick Film Surface Mount Chip Resistor
Res, 220 Ohm, Aec-Q200, 0.2W, 0402 Rohs Compliant: Yes |Vishay CRCW0402220RJNEDHP
0402 (1005Metric) FIXED RESISTOR CRCW-HP 0.039Lx0.020W 1.00mmx0.50mm 0.2W 1/5W 220Ohm ±200ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0402220RJNEDHP.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Manufacturer Package IdentifierCRCW0402-HPe3
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating200 mW
Resistance220 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Dimensions
Height400 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402220RJNEDHP.

Upverter
Datasheet10 pages6 years ago
X-ON
Datasheet10 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago