Vishay CRCW04021R50FNED

SMD Chip Resistor, 1.5 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance1.5 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021R50FNED.

Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago
Garrett
Datasheet1 page15 years ago

Inventory History

3 month trend:
-10.74%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.005
$ 0.005
Stock
520,604
2,013,688
2,013,688
Authorized Distributors
7
13
13
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW04021R50FNED.

Related Parts

Descriptions

Descriptions of Vishay CRCW04021R50FNED provided by its distributors.

SMD Chip Resistor, 1.5 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1.5Ohm ±200ppm/C
Thick Film Chip Resistor; Power Rating:630mW; Resistance:1.5ohm; Resistance Tolerance:± 1%; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:50V ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 1.5 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance1.5 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021R50FNED.

Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago
Garrett
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago