Vishay CRCW04021R00FKED

SMD Chip Resistor, 1 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance1 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021R00FKED.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages10 years ago
Datasheet8 pages7 years ago
Farnell
Datasheet10 pages8 years ago
element14 APAC
Datasheet8 pages9 years ago
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
TME
Datasheet5 pages12 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Garrett
Datasheet1 page15 years ago
Future Electronics
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+17.67%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.035
$ 0.035
Stock
5,147,960
306,720
306,720
Authorized Distributors
15
9
9
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW04021R00FKED.

Related Parts

Descriptions

Descriptions of Vishay CRCW04021R00FKED provided by its distributors.

SMD Chip Resistor, 1 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±100ppm/C Conformal Coated Pad SMD Automotive T/R
CRCW Series 0402 0.063 W 1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Resistor;Thick Film;1 Ohms;0.063 W;1%;SMT;0402;TCR 37 ppm/DegC | Vishay Dale CRCW04021R00FKED
CRCW FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
THICK FILM RESISTOR, 1 OHM, 63mW, 1%, FU
Rohs Res., 1.00 Ohm, 1/16W, 1%, 100Ppm/C, 0402
Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW04021R00FKED.
Resistor Type = Thick Film / Resistance Ohm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04021R00FKED.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance1 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021R00FKED.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages10 years ago
Datasheet8 pages7 years ago
Farnell
Datasheet10 pages8 years ago
element14 APAC
Datasheet8 pages9 years ago
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
TME
Datasheet5 pages12 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Garrett
Datasheet1 page15 years ago
Future Electronics
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago