Vishay CRCW04021M60FKED

Res Thick Film 0402 1.6M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance1.6 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021M60FKED.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet8 pages7 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
element14
Datasheet8 pages12 years ago

Inventory History

3 month trend:
-33.48%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
$ 0.004
Stock
818,293
1,207,756
1,207,756
Authorized Distributors
11
12
12
Resistance
1.6 MΩ
1.6 MΩ
1.6 MΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW04021M60FKED.

Related Parts

Descriptions

Descriptions of Vishay CRCW04021M60FKED provided by its distributors.

Res Thick Film 0402 1.6M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R
1.6 MOhms 1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1.6MOhm ±100ppm/C
STANDARD THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES, 1M6, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.6Mohm; Product Range: CRCW e3 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04021M60FKED.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance1.6 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021M60FKED.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet8 pages7 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
element14
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago