Vishay CRCW04021M15FKTD

Res Thkflm 0402 0.01 Ohm 100% 1.15M RT7 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Power Dissipation63 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance1.15 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021M15FKTD.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
1
620,425
620,425
Authorized Distributors
2
13
13
Resistance
1.15 MΩ
1.15 MΩ
1.15 MΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW04021M15FKTD.

Descriptions

Descriptions of Vishay CRCW04021M15FKTD provided by its distributors.

RES THKFLM 0402 0.01 OHM 100% 1.15M RT7 SMD
Crcw0402 1.15M 1% 100 Rt7 Rohs Compliant: No |Vishay CRCW04021M15FKTD
CRCW0402 1.15M 1% 100 RT7

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Power Dissipation63 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance1.15 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021M15FKTD.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago