Vishay CRCW040215K0JNED

SMD Chip Resistor, 15 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040215K0JNED.

element14 APAC
Datasheet10 pages2 years ago
Datasheet10 pages8 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages13 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-14.33%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.005
Stock
1,496,380
4,594,485
4,594,485
Authorized Distributors
13
18
18
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW040215K0JNED.

Related Parts

Descriptions

Descriptions of Vishay CRCW040215K0JNED provided by its distributors.

SMD Chip Resistor, 15 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 15K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R
CRCW Series 0402 0.063 W 15 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 15kOhm ±200ppm/C
Resistor;Thick Film;15 Kilohms;0.063 W;5%;SMT;0402;TCR 73 ppm/DegC;Cut Tape | Vishay Dale CRCW040215K0JNED
THICK FILM RESISTOR, 15KOHM, 63mW, 5%, F
Resistance:15Kohm; Resistance Tolerance:± 5%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040215K0JNED.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW040215K0JNED.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040215K0JNED.

element14 APAC
Datasheet10 pages2 years ago
Datasheet10 pages8 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages13 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago