Vishay CRCW0402150RFKEDHP

SMD Chip Resistor, 150 Ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Manufacturer Package IdentifierCRCW0402-HPe3
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating200 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402150RFKEDHP.

element14 APAC
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet10 pages8 years ago
Datasheet6 pages9 years ago
Datasheet10 pages7 years ago
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Newark
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-10.45%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0402150RFKEDHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW0402150RFKEDHP provided by its distributors.

SMD Chip Resistor, 150 Ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof
Res Thick Film 0402 150 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD Automotive T/R
CRCW Series 0402 0.2 W 150 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR CRCW-HP 0.039Lx0.020W 1.00mmx0.50mm 0.2W 1/5W 150Ohm ±100ppm/C
Resistor;Thick Film;150 Ohms;0.125 W;1%;SMT;0402;TCR 37 ppm/DegC | Vishay Dale CRCW0402150RFKEDHP
Resistor, 150R, 1%, 0.2W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:150ohm; Product Range:CRCW-HP e3 Series; Voltage
Resistor Type = Thick Film / Resistance Ohm = 150 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.3 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402
RES, 150R, 1%, 0.2W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 150ohm; Product Range: CRCW-HP e3 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); External Depth: 0.5mm; External Length / Height: 0.3mm; External Width: 1mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0402150RFKEDHP.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Manufacturer Package IdentifierCRCW0402-HPe3
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating200 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402150RFKEDHP.

element14 APAC
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet10 pages8 years ago
Datasheet6 pages9 years ago
Datasheet10 pages7 years ago
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Newark
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago