Vishay CRCW040210R0FKED

Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±100ppm/C Molded SMD Automotive Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
CRCW040210R0FKED/BKN 7,417 Buy Now »
USD
0.004 0.004 0.004 0.003 0.003
CRCW040210R0FKED 1,271,538 Buy Now »
USD
0.003
Digi-Key 3
541-10.0LCT-ND 162,520 Buy Now »
USD
0.100 0.032 0.013 0.006 0.005
541-10.0LDKR-ND 162,520 Buy Now »
USD
0.100 0.032 0.013 0.006 0.005
541-10.0LTR-ND 140,000 Buy Now »
USD
0.003
Arrow 2
CRCW040210R0FKED**MULT1 20,394 Buy Now »
USD
0.008 0.007 0.006 0.005 0.004
CRCW040210R0FKED 870,000 Buy Now »
USD
0.005
Verical 3
CRCW040210R0FKED 870,000 Buy Now »
USD
CRCW040210R0FKED 280,000 Buy Now »
USD
CRCW040210R0FKED 20,394 Buy Now »
USD
0.004
Newark 3
27W3848 43,005 Buy Now »
USD
0.053 0.031 0.022 0.022
52K6600 6,777 Buy Now »
USD
0.071 0.015 0.013 0.011 0.011
52K6601 70,000 Buy Now »
USD
0.005
Chip One Stop Global 2
C1S803603317294 3,853 Buy Now »
USD
0.134 0.134
C1S803601135562 890,000 Buy Now »
USD
0.002
TTI
CRCW040210R0FKED 320,000 Buy Now »
USD
0.003
Mouser
71-CRCW0402-10-E3 162,994 Buy Now »
USD
0.100 0.045 0.026 0.018 0.006
Allied Electronics 2
70201141 46,449 Buy Now »
USD
0.006 0.006 0.005 0.005 0.005
70202101 50,000 Buy Now »
USD
0.006
Future Electronics
CRCW040210R0FKED 0 ··
USD
0.060 0.060 0.060 0.060 0.060
Farnell 3
1652742RL 51,712 Buy Now »
GBP
0.008 0.008 0.004 0.003
1652742 51,712 Buy Now »
GBP
0.008 0.008 0.004 0.003
2121350 0 ··
GBP
0.003
element14 APAC 2
1652742 12,350 Buy Now »
SGD
0.009 0.007 0.004
2121350 10,000 Buy Now »
SGD
0.004
Schukat
CR0402E010-1 62,000 Buy Now »
EUR
0.006 0.002
Distrelec
CRCW040210R0FKED 4,444 Buy Now »
EUR
0.018 0.018 0.015 0.013 0.013
Rutronik
WRC44821 0 ··
USD
Avnet Europe
CRCW040210R0FKED 100,000 Buy Now »
USD
0.003
Avnet Asia
CRCW040210R0FKED 0 ··
USD
RS Components
6788703 29,800 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
CRCW040210R0FKED 8,838 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Freelance Electronics
CRCW040210R0FKED 19,000 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Quest
CRCW040210R0FKED 59,359 Buy Now »
USD
0.075 0.075 0.050 0.025 0.007
EarthTron
CRCW040210R0FKED 8,057 ··
Freedom EMG
CRCW040210R0FKED 79 ··
NAC Semi
CRCW040210R0FKED 5,788 Buy Now »
Accelarata
19C-CRCW040210R0FKED 126 ··
GreenTree Electronics
CRCW040210R0FKED 12,000 Send RFQ »
TME
CRCW040210R0FKED 5,700 Buy Now »
USD
0.018 0.007 0.002
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CRCW040210R0FKED Contact ··

Descriptions

RES, THICK FILM, 10R, 1%, 0.063W, 0402
element14 APAC
CRCW Series 0402 0.063 W 10 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Future Electronics
RES SMD 10 OHM 1% 1/16W 0402
Digi-Key
Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 10 ohm, 63 mW, - 1%, 50 V
Newark
VISHAY CRCW040210R0FKED / RES 10 OHM 0402 1/16W 1% SMD
ExcessParts.Net
CRCW0402 Resistor T/R 0.063W 1% 10R
RS Components
Res Thick Film 0402 10 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Avnet Asia
Res Thick Film 0402 10 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Avnet Europe
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±100ppm/C Molded SMD Automotive Paper T/R
Verical
SMD Resistor [Vishay] CRCW040210R0FKED SMD Resistor
Distrelec
Resistor: thick film; SMD; 0402; 10Ω; 63mW; ±1%; -55÷155°C
TME
D10/CRCW0402 100 10R 1% ET7 e3
Rutronik
10 OHM 1% 100PPM
TTI
Resistor;Thick Film;Res 10 Ohms;Pwr-Rtg0.063 W;Tol 1%;SMT;0402;Tape & Reel
Allied Electronics
RES, THICK FILM, 10R, 1%, 0.063W, 0402
Farnell
Res Thick Film 0402 10 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Avnet
NPI-Res 0402,10,±1%,1/16W
Accelarata
SMD Resistor 0402 0,063W 1% 10R Taped
Schukat
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) }100ppm/Ž SMD Automotive Paper T/R
Chip One Stop Global

Technical Specifications

Case / Package (SI) 0402
Size-Height 350 µm
Power Rating 63 mW
Size-Length 1 mm
Case / Package / Footprint 0402
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Resistance Tolerance ±1%
Packaging Tape & Reel (TR) Cut Tape (CT)
Resistance 10 Ω
Mounting Type Surface Mount
Temperature Coefficient 100 ppm/°C
Number of Pins 2
Size-Width 500 µm
Voltage Rating (DC) 50 V

Documents

Newark
Datasheet 10 pages 7 months ago
Datasheet 7 pages 9 years ago
Datasheet 6 pages 2 years ago
Datasheet 8 pages 2 years ago
Datasheet 3 pages 4 years ago
element14 APAC
Datasheet 8 pages 4 months ago
Datasheet 8 pages 3 years ago
Farnell
Datasheet 8 pages 4 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 4 years ago
Allied Electronics
Datasheet 8 pages 1 year ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 4 years ago
Garrett
Datasheet 1 page 8 years ago
Datasheet 8 pages 9 years ago
Datasheet 1 page 11 years ago
Datasheet 8 pages 3 years ago
TME
Datasheet 5 pages 4 years ago
element14
Datasheet 8 pages 6 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS CRCW040210R0FKED
VISH CRCW040210R0FKED
VISHA CRCW040210R0FKED
VISHAY THIN FILM CRCW040210R0FKED
VISHAY INTERTECHNOLOGY INC CRCW040210R0FKED
VISHAY INTERTECHNOLOGY CRCW040210R0FKED
VISHY CRCW040210R0FKED
VSHY CRCW040210R0FKED
VSH CRCW040210R0FKED
VISAHY CRCW040210R0FKED
VISH/IR CRCW040210R0FKED
VISHAY ELECTRONIC CRCW040210R0FKED
VSHAY CRCW040210R0FKED
VISHAY INTERTECHNOLOGY ASIA PTE LTD CRCW040210R0FKED
VISHAY FOIL RESISTORS CRCW040210R0FKED
VISHAY INTERTECHNOLOGY ASIA PT CRCW040210R0FKED
VISHAY AMERICAS INC CRCW040210R0FKED
VISHAY AMERICAS CRCW040210R0FKED
VISHAY ELECTRO-FILMS CRCW040210R0FKED
VISHAY COMPONENTS CRCW040210R0FKED
VISHAY COMPONENTS NEDERLAND CRCW040210R0FKED
VISHAY FOIL RESISTORS / VPG CRCW040210R0FKED
Vishay Semiconductors CRCW040210R0FKED
VISHAY INTERTEC CRCW040210R0FKED
VISHAY PRECISION GROUP CRCW040210R0FKED
Vishay Intertechnology Inc. CRCW040210R0FKED

Search for other parts like CRCW040210 »