Vishay CRCW040210K0JNEDIF

Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating63 mW
Resistance10 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height406.4 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040210K0JNEDIF.

element14 APAC
Datasheet8 pages8 years ago
Datasheet6 pages15 years ago
X-ON
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Inventory History

3 month trend:
+69.42%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.006
$ 0.006
Stock
168,777
38,093,545
38,093,545
Authorized Distributors
12
19
19
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW040210K0JNEDIF.

Related Parts

Descriptions

Descriptions of Vishay CRCW040210K0JNEDIF provided by its distributors.

Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Resistor;Thick Film;10 Kilohms;0.063 W;5%;SMT;0402;TCR 73 ppm/DegC | Vishay Dale CRCW040210K0JNEDIF
RESISTOR, 0402, 5%, 10K0; Resistance:10kohm; Power Rating:63mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/K; Voltage Rating:50V; External Depth:0.5mm; External Length / Height:0.35mm; External Width:1mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0402; Product Range:VISHAY DRALORIC - CRCW IF; Reel Quantity:10000; Resistor Mounting:SMD; Series:CRCW IF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating63 mW
Resistance10 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height406.4 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040210K0JNEDIF.

element14 APAC
Datasheet8 pages8 years ago
Datasheet6 pages15 years ago
X-ON
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago