Vishay CRCW0402100RJNED

SMD Chip Resistor, 100 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402100RJNED.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet9 pages7 years ago
Farnell
Datasheet8 pages9 years ago
Datasheet8 pages12 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-20.35%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
4,743,670
24,791,922
24,791,922
Authorized Distributors
11
20
20
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0402100RJNED.

Related Parts

Descriptions

Descriptions of Vishay CRCW0402100RJNED provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R
CRCW Series 0402 0.063 W 100 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
CRCW FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 100Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Compliant 500 µm Surface Mount 508 µm 400 µm 1 mm 652.039032 µg Automotive AEC-Q200
Resistor, Thick Film, 100 Ohms, 0.063 W, 5%, SMT, 0402,TCR 73 ppm/DegC, Cut Tape | Vishay Dale CRCW0402100RJNED
Resistance:100Ohm; Resistance Tolerance:± 5%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402100RJNED.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0402100RJNED.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402100RJNED.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet9 pages7 years ago
Farnell
Datasheet8 pages9 years ago
Datasheet8 pages12 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago