Vishay CRCW0402100RFKTD

SMD Chip Resistor, 100 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402100RFKTD.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet8 pages7 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
Datasheet7 pages17 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages13 years ago
Garrett
Datasheet1 page15 years ago
Farnell
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages21 years ago

Inventory History

3 month trend:
-31.70%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.009
$ 0.009
Stock
1,766,696
55,767,464
55,767,464
Authorized Distributors
13
16
16
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0402100RFKTD.

Related Parts

Descriptions

Descriptions of Vishay CRCW0402100RFKTD provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
THICK FILM CHIP RESISTOR; Power Rating:63mW; Resistance:100ohm; Tolerance, Resistance:± 1%; Series:CRCW; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thick Film; Voltage, Rating:50V dc; Temperature Coefficient:± 100ppm; Case Style:0402
Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw Series; Voltage Rating:50V Rohs Compliant: No |Vishay CRCW0402100RFKTD.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0402100RFKTD.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402100RFKTD.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet8 pages7 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
Datasheet7 pages17 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages13 years ago
Garrett
Datasheet1 page15 years ago
Farnell
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago