Vishay CRCW0402100KFKED

SMD Chip Resistor, 100 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402100KFKED.

element14 APAC
Datasheet8 pages6 years ago
Datasheet10 pages7 years ago
Datasheet8 pages11 years ago
Datasheet8 pages7 years ago
Datasheet9 pages10 years ago
Newark
Datasheet10 pages7 years ago
Datasheet8 pages11 years ago
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
TME
Datasheet5 pages11 years ago
Upverter
Datasheet8 pages10 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-12.96%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.007
$ 0.005
$ 0.026
$ 0.003
$ 0.007
$ 0.004
$ 0.006
$ 0.01
$ 0.006
$ 0.02
Stock
173,539,525
59,114,493
421,981,122
1,449,990
63,015,201
9,415,460
56,734,892
671,200
1,003,019
3,551,493
3,038,262
Authorized Distributors
16
24
17
14
12
3
15
15
11
10
13
Resistance
100 kΩ
100 kΩ
100 kΩ
100 kΩ
100 kΩ
100 kΩ
100 kΩ
100 kΩ
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
-
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
-
Power Rating
63 mW
100 mW
63 mW
63 mW
62.5 mW
63 mW
62.5 mW
62.5 mW
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Metal Oxide, Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0402100KFKED.

Related Parts

Descriptions

Descriptions of Vishay CRCW0402100KFKED provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 100K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R
Resistor; thick film; SMD; 0402; 100kOhm; 1%; 63mW; -55+155 deg.C
CRCW Series 0402 0.063 W 100 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
VISHAY CRCW0402100KFKED / RES 100K 0402 1/16W 1% SMD (IQ
Resistor, Thick Film,100 Kilohms,0.063 W,1%,SMT,0402,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW0402100KFKED
SMD Resistor 0402 0,063W 1% 100K Taped
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 100kOhm 卤100ppm/C
Res, 100K, 1%, 0.063W, 0402, Thick Film; Resistance:100Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402100KFKED.
RES, 100K, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 100kohm; Product Range: CRCW e3 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Reel Quantity: 10000; Resistor Mounting: Surface Mount Device
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0402100KFKED.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402100KFKED.

element14 APAC
Datasheet8 pages6 years ago
Datasheet10 pages7 years ago
Datasheet8 pages11 years ago
Datasheet8 pages7 years ago
Datasheet9 pages10 years ago
Newark
Datasheet10 pages7 years ago
Datasheet8 pages11 years ago
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
TME
Datasheet5 pages11 years ago
Upverter
Datasheet8 pages10 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago