Vishay CRCW020191K0FNED

SMD Chip Resistor, 91 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating50 mW
Resistance91 kΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Height279.4 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW020191K0FNED.

element14 APAC
Datasheet8 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+197%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW020191K0FNED.

Related Parts

Descriptions

Descriptions of Vishay CRCW020191K0FNED provided by its distributors.

SMD Chip Resistor, 91 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0201 91K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 91kOhm 0.05W 1/20W
RES, THICK FILM, 91K, 1%, 50MW, 0201
RES, 91K, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 91kohm; Product Range: CRCW e3 Series; Voltage Rating: 30V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/K; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Reel Quantity: 10000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW020191K0FNED.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating50 mW
Resistance91 kΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Height279.4 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW020191K0FNED.

element14 APAC
Datasheet8 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago