Vishay CRCW020127K0JNEE

Res Thick Film 0201 27K Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating50 mW
Resistance27 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating30 V
Dimensions
Height279.4 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW020127K0JNEE.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
1
28,819
28,819
Authorized Distributors
2
4
4
Resistance
27 kΩ
27 kΩ
27 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW020127K0JNEE.

Descriptions

Descriptions of Vishay CRCW020127K0JNEE provided by its distributors.

Res Thick Film 0201 27K Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R
CRCW0201 200 27K 5% EF4 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0201
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating50 mW
Resistance27 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating30 V
Dimensions
Height279.4 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW020127K0JNEE.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago