Vishay CRCW0201150RFKED

SMD Chip Resistor, 150 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Weight170.097139 µg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating50 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Height230 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0201150RFKED.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Garrett
Datasheet24 pages15 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+25.73%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0201150RFKED.

Related Parts

Descriptions

Descriptions of Vishay CRCW0201150RFKED provided by its distributors.

SMD Chip Resistor, 150 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0201 150 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R
CRCW Series 0201 0.05 W 150 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 150Ohm 0.05W 1/20W
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
SMD Resistor 0201 50mW 1% 150R Taped
Resistance:150Ohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW0201150RFKED.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0201150RFKED.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Weight170.097139 µg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating50 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Height230 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0201150RFKED.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Garrett
Datasheet24 pages15 years ago
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago