Vishay CRCW020111K8FNED

Res Thick Film 0201 11.8K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating50 mW
Resistance11.8 kΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Height279.4 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW020111K8FNED.

element14 APAC
Datasheet8 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+57.85%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW020111K8FNED.

Related Parts

Descriptions

Descriptions of Vishay CRCW020111K8FNED provided by its distributors.

Res Thick Film 0201 11.8K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 11.8kOhm 0.05W 1/20W
RES, THICK FILM, 11K8, 1%, 50MW, 0201
THICK FILM RESISTOR, 11.8 KOHM, 50 mW, 1%, FULL REEL; Product Range:AEC-Q200 CRCW Series; Resistance:11.8kohm; Power Rating:50mW; Resistance Tolerance: 1%; Voltage Rating:30V; Resistor Case Style:0201 ^0603 Metric]; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW020111K8FNED.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating50 mW
Resistance11.8 kΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Height279.4 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW020111K8FNED.

element14 APAC
Datasheet8 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago