Vishay CRCW0201100KFKED

SMD Chip Resistor, 100 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
Number of Pins2
Weight170.097139 µg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating50 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth300 µm
Height279.4 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0201100KFKED.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet9 pages7 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet8 pages8 years ago
Datasheet5 pages10 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Garrett
Datasheet24 pages15 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-7.43%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0201100KFKED.

Related Parts

Descriptions

Descriptions of Vishay CRCW0201100KFKED provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0201 100K Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 100kOhm 0.05W 1/20W
CRCW Series 0201 0.05 W 100 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
SMD Resistor 0201 50mW 1% 100K Taped
Resistor, Thick Film, Res 100 Kilohms, Pwr-Rtg 0.05 W, Tol 1%,SMT, TCR 36.6 ppm/C, CT | Vishay Dale CRCW0201100KFKED
Resistor, THICK FILM, 100K, 1%, 0.05W, 0201; Product Range:AEC-Q200 CRCW Series; Resistance:100kohm; Voltage Rating:30V; Resistor Case Style:0201
Res, Thick Film, 100K, 1%, 0.05W, 0201, Reel; Resistance:100Kohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0201100KFKED.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0201100KFKED.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
Number of Pins2
Weight170.097139 µg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating50 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth300 µm
Height279.4 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0201100KFKED.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet9 pages7 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet8 pages8 years ago
Datasheet5 pages10 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Garrett
Datasheet24 pages15 years ago
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago