Vishay CRCW02010000Z0ED

Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating50 mW
Resistance0 Ω
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth300 µm
Height279.4 µm
Length600 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW02010000Z0ED.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet8 pages8 years ago
Datasheet5 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet24 pages15 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+58.15%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
23,084,828
22,863,023
22,863,023
Authorized Distributors
16
12
12
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
0 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW02010000Z0ED.

Related Parts

Descriptions

Descriptions of Vishay CRCW02010000Z0ED provided by its distributors.

Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, Surface Mount
CRCW Series 0201 0.05 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 50 Mw, 30 V Rohs Compliant: Yes
Res Thick Film 0201 0 Ohm Molded SMD Paper T/R
0201 (0603Metric) FIXED RESISTOR CRCW 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 0Ohm 0ppm/C
RES SMD 0 OHM JUMPER 1/20W 0201
Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201
Resistor;Thick Film;0 Ohms;0.05 W;0 Ohms Jumper;SMT;0201;TCR 0 ppm/DegC;Cut Tape | Vishay Dale CRCW02010000Z0ED
RES, 0R, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 0ohm; Product Range: CRCW e3 Series; Voltage Rating: 30V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: -; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CRCW02010000Z0ED
  • CRCW02010000Z0ED.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating50 mW
Resistance0 Ω
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth300 µm
Height279.4 µm
Length600 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW02010000Z0ED.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet8 pages8 years ago
Datasheet5 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet24 pages15 years ago
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago