AVX CRB2A4E124JT

Res Array 120K Ohm 4RES 0804

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0804
Case Code (Imperial)0804
Case Code (Metric)2010
MountSurface Mount
Number of Pins8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors4
PackagingTape & Reel (TR)
Power Per Element62.5 mW
Power Rating63 mW
Resistance120 kΩ
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height406.4 µm
Length2.0066 mm
Thickness400 µm
Width990.6 µm

Documents

Download datasheets and manufacturer documentation for AVX CRB2A4E124JT.

Engineering Resources

View Evaluation kits and Reference designs for AVX CRB2A4E124JT.

Descriptions

Descriptions of AVX CRB2A4E124JT provided by its distributors.

RES ARRAY 120K OHM 4RES 0804
Thick Film Resistor Array; Power Rating:63mW; Resistance:120kohm; Resistance Tolerance:± 5%; No. of Elements:4; Series:CRB; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:50V ;RoHS Compliant: Yes

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRB2A4E124JT.

Technical Specifications

Physical
Case/Package0804
Case Code (Imperial)0804
Case Code (Metric)2010
MountSurface Mount
Number of Pins8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors4
PackagingTape & Reel (TR)
Power Per Element62.5 mW
Power Rating63 mW
Resistance120 kΩ
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height406.4 µm
Length2.0066 mm
Thickness400 µm
Width990.6 µm

Documents

Download datasheets and manufacturer documentation for AVX CRB2A4E124JT.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago