AVX CRB1A2E101JT

Res Array 2 Res 100 Ohm 0606

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0606
MountSurface Mount
Number of Pins4
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Resistors2
PackagingTape & Reel (TR)
Power Per Element62.5 mW
Resistance100 Ω
Temperature Coefficient250 ppm/°C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height711.2 µm
Length1.6002 mm
Thickness350 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX CRB1A2E101JT.

Engineering Resources

View Evaluation kits and Reference designs for AVX CRB1A2E101JT.

Descriptions

Descriptions of AVX CRB1A2E101JT provided by its distributors.

RES ARRAY 2 RES 100 OHM 0606

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0606
MountSurface Mount
Number of Pins4
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Resistors2
PackagingTape & Reel (TR)
Power Per Element62.5 mW
Resistance100 Ω
Temperature Coefficient250 ppm/°C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height711.2 µm
Length1.6002 mm
Thickness350 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX CRB1A2E101JT.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago