Bourns CRA2512-FZ-R085ELF

Res 2512 0.085 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Weight40.511469 mg
Technical
Max Operating Temperature170 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating3 W
Resistance85 mΩ
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height600 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRA2512-FZ-R085ELF.

Electro Sonic
Datasheet3 pages3 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRA2512-FZ-R085ELF.

Descriptions

Descriptions of Bourns CRA2512-FZ-R085ELF provided by its distributors.

Res 2512 0.085 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Paper T/R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Weight40.511469 mg
Technical
Max Operating Temperature170 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating3 W
Resistance85 mΩ
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height600 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRA2512-FZ-R085ELF.

Electro Sonic
Datasheet3 pages3 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago