Vishay Dale CRA12E08310K0JTR

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CRA12E08310K0JTR 4,000 Buy Now »
USD
0.053
Arrow
CRA12E08310K0JTR 21 Buy Now »
USD
0.309 0.237 0.167 0.167 0.167
Digi-Key 3
CRA12E810KCT-ND 687 Buy Now »
USD
0.400 0.304 0.128 0.070 0.070
CRA12E810KDKR-ND 687 Buy Now »
USD
0.400 0.304 0.128 0.070 0.070
CRA12E810KTR-ND 0 ··
USD
0.053
TTI
CRA12E08310K0JTR 22,000 Buy Now »
USD
0.060
Mouser
71-CRAE12-10K/R 3,517 Buy Now »
USD
0.170 0.170 0.093 0.060 0.053
Newark
43C3049 0 ··
USD
0.062
Future Electronics
CRA12E08310K0JTR 0 ··
USD
0.052
Farnell
4664553 1,638 Buy Now »
GBP
0.427 0.263 0.152 0.104 0.104
element14 APAC
4664553 1,638 Buy Now »
SGD
0.431 0.241 0.155
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CRA12E08310K0JTR 1,329 Buy Now »
USD
0.450 0.450 0.135 0.090 0.090
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CRA12E08310K0JTR Contact ··
Touchstone Systems
CRA12E08310K0JTR Contact Send RFQ »
Bristol Electronics
CRA12E08310K0JTR Contact Buy Now »
XS Micro
CRA12E08310K0JTR Contact ··

Descriptions

10K 5% CONVEX SCALLOP 4X1206
TTI
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
Avnet
RESISTOR, ISOLATED RESISTOR ARRAY 4, 10K
Farnell
RES ARRAY 4 RES 10K OHM 2012
Digi-Key
RESISTOR, ISOLATED RESISTOR ARRAY 4, 10KOHM 5%, SMD
element14 APAC
Resistor Network,Thick Film,10KOhms,50WV,5+/-% Tol,-200,200ppm-TC,2012-Case
Newark
CRA12E Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
Future Electronics

Technical Specifications

Lead-Free Status Exempt
Power Rating 100 mW
Size-Height 530 µm
Number of Pins 8
Size-Width 3.05 mm
Size-Thickness 530 µm
Mounting Type Surface Mount
Number of Contacts 8
Resistance Tolerance ±5%
Packaging Cut Tape (CT)
RoHS Compliant
Resistance 10 kΩ
Size-Length 5.08 mm
Voltage Rating (DC) 50 V

Documents

Farnell
Datasheet 5 pages 10 months ago
element14
Datasheet 5 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 7 years ago
Future Electronics
Datasheet 5 pages 3 years ago
element14 APAC
Datasheet 5 pages 1 year ago
Digi-Key
Datasheet 5 pages 9 years ago
Newark
Datasheet 5 pages 1 year ago
Arrow
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

DALE/VISHAY CRA12E08310K0JTR
VISHAY- DALE ELECTRONICS INC CRA12E08310K0JTR
VISHAY DALE INC CRA12E08310K0JTR
DALEVISH CRA12E08310K0JTR
VISHAY DALE ELECTRONICS CRA12E08310K0JTR
VISHAY DALE [MIL] CRA12E08310K0JTR
VISHAY_D CRA12E08310K0JTR
DALE-VIS CRA12E08310K0JTR
VISHAY - DLE CRA12E08310K0JTR
DALE/VISHA CRA12E08310K0JTR
VISHAY/DALE (VA) CRA12E08310K0JTR
VSH/DALE CRA12E08310K0JTR
VISHAY DALE:IRC:OLD IRC NO CRA12E08310K0JTR
VISHAY-DALE MILWAUKEE RESISTOR CRA12E08310K0JTR
VISHAY DALE:VISHAY DALE CRA12E08310K0JTR
VISHAY DALE 15UH 20% -55/+125C 5050PKGE CRA12E08310K0JTR
VISHAY- DALE ELECTRONI CRA12E08310K0JTR
VISHAY DALE RESNET 8 RES 10K SO16 CRA12E08310K0JTR
VISHAY- DALE ELECT CRA12E08310K0JTR
VISHAY DALE LO-PROFILE IND 068UH 20% CRA12E08310K0JTR
VISHAY DAL CRA12E08310K0JTR
VISHAY-DALE(RoHS) CRA12E08310K0JTR
DALE/ VISHYA CRA12E08310K0JTR
VISHAY DALE BDE CRA12E08310K0JTR
VISHAY DALE:JEFFERS CRA12E08310K0JTR

Search for other parts like CRA12 »