Vishay Dale CRA06S08310K0JTA

Res Thick Film Array 10K Ohm 5% }200ppm/Ž ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CRA06S08310K0JTA 85,000 Buy Now »
USD
0.011
Digi-Key 3
CRA6S810KCT-ND 21,187 Buy Now »
USD
0.100 0.086 0.033 0.015 0.013
CRA6S810KDKR-ND 21,187 Buy Now »
USD
0.100 0.086 0.033 0.015 0.013
CRA6S810KTR-ND 20,000 Buy Now »
USD
0.009
Arrow 2
CRA06S08310K0JTA**MULT1 3,182 Buy Now »
USD
0.026 0.026 0.022 0.017 0.009
CRA06S08310K0JTA 5,000 Buy Now »
USD
0.008
Verical 3
CRA06S08310K0JTA 5,000 Buy Now »
USD
0.007
CRA06S08310K0JTA 3,182 Buy Now »
USD
0.008
CRA06S08310K0JTA 1,955 Buy Now »
USD
0.017
Chip One Stop Japan
C1S803600170753 3,182 Buy Now »
JPY
0.991 0.972
TTI 2
CRA06S08310K0JTA. 4,000 Buy Now »
USD
0.052 0.052 0.052
CRA06S08310K0JTA 40,000 Buy Now »
USD
0.009
Mouser
71-CRA06S-J-10K 6,425 Buy Now »
USD
0.090 0.090 0.080 0.056 0.050
Newark 2
38C5589 0 ··
USD
0.056
28X2026 0 ··
USD
0.047
Future Electronics
CRA06S08310K0JTA 0 ··
USD
0.007
Allied Electronics
70205567 0 ··
USD
0.045
Farnell
2479063 0 ··
GBP
0.042
element14 APAC
2479063 0 ··
SGD
0.302
Rutronik
WWN4741 0 ··
EUR
Avnet Europe
CRA06S08310K0JTA 0 ··
EUR
0.010
Avnet Asia
CRA06S08310K0JTA 0 ··
USD
0.018
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest 2
CRA06S08310K0JTA 37,478 Buy Now »
USD
0.068 0.068 0.045 0.022 0.007
CRA06S08310K0JTA 5,719 Buy Now »
USD
0.150 0.150 0.100 0.050 0.015
STLAA.com
CRA06S08310K0JTA 18,000 ··
Area51
CRA06S08310K0JTA 5,000 ··
Abacus Technologies
CRA06S08310K0JTA 5,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
CRA06S08310K0JTA Contact Send RFQ »
North Star Micro
CRA06S08310K0JTA Contact ··
TransparentC
CRA06S08310K0JTA Contact ··
XS Micro
CRA06S08310K0JTA Contact ··
SemiconductorPLUS
CRA06S08310K0JTA Contact ··

Descriptions

Res Thick Film Array 10K Ohm 5% }200ppm/Ž ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
Chip One Stop Japan
RESISTOR, RESISTOR ARRAY, 4, 10KOHM, 5%,
Farnell
Res Thick Film Array 10K Ohm 5% ?200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
Verical
10K 5% CONVEX SQUARE 4X0603
TTI
CN1206R4 10K 5% 0,063W CONVEX
Rutronik
Resistor;Array;Thick Film;Res 10 Kilohms;Tol 5%;SMT;8-Pins;Isolated;Tape & Reel
Allied Electronics
CRA06S Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
Future Electronics
RESISTOR, RESISTOR ARRAY, 4, 10KOHM, 5%, SMD
Newark
RES ARRAY 4 RES 10K OHM 1206
Digi-Key
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Avnet Asia
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Avnet
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin Convex SMD Paper T/R
North Star Micro
RESISTOR, RESISTOR ARRAY, 4, 10KOHM, 5%, SMD, FULL REEL
element14 APAC

Technical Specifications

Number of Pins 8
Size-Width 1.5 mm
Lead-Free Status Exempt
Size-Thickness 500 µm
RoHS Compliant
Number of Contacts 8
Voltage Rating (DC) 50 V
Resistance 10 kΩ
Resistance Tolerance ±5%
Mounting Type Surface Mount
Size-Height 500 µm
Size-Length 3.2 mm
Packaging Cut Tape (CT)
Power Rating 63 mW

Documents

Allied Electronics
Datasheet 4 pages 7 years ago
element14
Datasheet 4 pages 3 years ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 8 years ago
Future Electronics
Datasheet 4 pages 3 years ago
Newark
Datasheet 4 pages 1 year ago
Digi-Key
Datasheet 4 pages 9 years ago
Farnell
Datasheet 4 pages 1 year ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

DALE/VISHAY CRA06S08310K0JTA
VISHAY- DALE ELECTRONICS INC CRA06S08310K0JTA
VISHAY DALE INC CRA06S08310K0JTA
DALEVISH CRA06S08310K0JTA
VISHAY DALE ELECTRONICS CRA06S08310K0JTA
VISHAY DALE [MIL] CRA06S08310K0JTA
VISHAY_D CRA06S08310K0JTA
DALE-VIS CRA06S08310K0JTA
VISHAY - DLE CRA06S08310K0JTA
DALE/VISHA CRA06S08310K0JTA
VISHAY/DALE (VA) CRA06S08310K0JTA
VSH/DALE CRA06S08310K0JTA
VISHAY DALE:IRC:OLD IRC NO CRA06S08310K0JTA
VISHAY-DALE MILWAUKEE RESISTOR CRA06S08310K0JTA
VISHAY DALE:VISHAY DALE CRA06S08310K0JTA
VISHAY DALE 15UH 20% -55/+125C 5050PKGE CRA06S08310K0JTA
VISHAY- DALE ELECTRONI CRA06S08310K0JTA
VISHAY DALE RESNET 8 RES 10K SO16 CRA06S08310K0JTA
VISHAY- DALE ELECT CRA06S08310K0JTA
VISHAY DALE LO-PROFILE IND 068UH 20% CRA06S08310K0JTA
VISHAY DAL CRA06S08310K0JTA
VISHAY-DALE(RoHS) CRA06S08310K0JTA
DALE/ VISHYA CRA06S08310K0JTA
VISHAY DALE BDE CRA06S08310K0JTA
VISHAY DALE:JEFFERS CRA06S08310K0JTA

Search for other parts like CRA06 »