Vishay CRA06S083100KJTA

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingDigi-Reel®
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating63 mW
Resistance100 kΩ
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth1.5 mm
Height609.6 µm
Lead Pitch800 µm
Length3.2 mm
Terminal Pitch800 µm
Thickness500 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRA06S083100KJTA.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRA06S083100KJTA.

Related Parts

Descriptions

Descriptions of Vishay CRA06S083100KJTA provided by its distributors.

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
CRA06S Series 4 Element 100 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CRA06 0.126Lx0.059W 3.20mmx1.50mm 63mW 100kOhm ±200ppm/C
Resistance:100Kohm; Product Range:cra06S Series; No. Of Elements:4Elements; Network Circuit Type:isolated; Resistor Case Style:1206 [3216 Metric]; No. Of Pins:8Pins; Voltage Rating:50V; Power Rating Per Element:62.5Mw Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRA06S083100KJTA.

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingDigi-Reel®
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating63 mW
Resistance100 kΩ
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth1.5 mm
Height609.6 µm
Lead Pitch800 µm
Length3.2 mm
Terminal Pitch800 µm
Thickness500 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRA06S083100KJTA.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeExempt
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago