Vishay Dale CRA06S083100KJTA

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
CRA6S8100KCT-ND 31,774 Buy Now »
USD
0.100 0.086 0.033 0.015 0.013
CRA6S8100KDKR-ND 31,774 Buy Now »
USD
0.100 0.086 0.033 0.015 0.013
CRA6S8100KTR-ND 25,000 Buy Now »
USD
0.009
Arrow
CRA06S083100KJTA 21 Buy Now »
USD
0.081 0.079 0.079 0.079 0.079
Newark
38C5590 787 Buy Now »
USD
0.034
Mouser
71-CRA06S-J-100K 9,356 Buy Now »
USD
0.090 0.090 0.080 0.056 0.050
TTI
CRA06S083100KJTA 0 ··
USD
0.009
Avnet
CRA06S083100KJTA 0 ··
USD
0.011
Future Electronics
CRA06S083100KJTA 0 ··
USD
0.008
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Panther Parts
CRA06S083100KJTA 3,296 Send RFQ »
STLAA.com
CRA06S083100KJTA ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CRA06S083100KJTA Contact ··

Descriptions

RES ARRAY 4 RES 100K OHM 1206
Digi-Key
100K 5% CONVEX SQUARE 4X0603
TTI
CRA06S Series 4 Element 100 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
Future Electronics
RESISTOR, RESISTOR ARRAY, 4, 100KOHM, 5%, SMD
Newark
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Avnet

Technical Specifications

Resistance Tolerance ±5%
Packaging Cut Tape (CT)
Size-Length 3.2 mm
Mounting Type Surface Mount
RoHS Compliant
Power Rating 63 mW
Lead-Free Status Exempt
Number of Contacts 8
Size-Width 1.5 mm
Voltage Rating (DC) 50 V
Size-Height 500 µm
Number of Pins 8
Resistance 100 kΩ
Size-Thickness 500 µm

Documents

element14
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 8 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Newark
Datasheet 4 pages 2 years ago
Digi-Key
Datasheet 4 pages 9 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

DALE/VISHAY CRA06S083100KJTA
VISHAY- DALE ELECTRONICS INC CRA06S083100KJTA
VISHAY DALE INC CRA06S083100KJTA
DALEVISH CRA06S083100KJTA
VISHAY DALE ELECTRONICS CRA06S083100KJTA
VISHAY DALE [MIL] CRA06S083100KJTA
VISHAY_D CRA06S083100KJTA
DALE-VIS CRA06S083100KJTA
VISHAY - DLE CRA06S083100KJTA
DALE/VISHA CRA06S083100KJTA
VISHAY/DALE (VA) CRA06S083100KJTA
VSH/DALE CRA06S083100KJTA
VISHAY DALE:IRC:OLD IRC NO CRA06S083100KJTA
VISHAY-DALE MILWAUKEE RESISTOR CRA06S083100KJTA
VISHAY DALE:VISHAY DALE CRA06S083100KJTA
VISHAY DALE 15UH 20% -55/+125C 5050PKGE CRA06S083100KJTA
VISHAY- DALE ELECTRONI CRA06S083100KJTA
VISHAY DALE RESNET 8 RES 10K SO16 CRA06S083100KJTA
VISHAY- DALE ELECT CRA06S083100KJTA
VISHAY DALE LO-PROFILE IND 068UH 20% CRA06S083100KJTA
VISHAY DAL CRA06S083100KJTA
VISHAY-DALE(RoHS) CRA06S083100KJTA
DALE/ VISHYA CRA06S083100KJTA
VISHAY DALE BDE CRA06S083100KJTA
VISHAY DALE:JEFFERS CRA06S083100KJTA

Search for other parts like CRA06 »