Vishay CRA06E08310R0JTA

Res Thick Film Array 10 Ohm 5% ???}200ppm/???Ž ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
CRA06E0803100JRT1**MULT1 3,005 Buy Now »
USD
0.028 0.027 0.025 0.022 0.022
TTI 2
CRA06E08310R0JTA. 0 ··
USD
0.052 0.052 0.052
CRA06E08310R0JTA 15,000 Buy Now »
USD
0.009
Mouser
71-CRA06E-J-10 39 Buy Now »
USD
0.100 0.100 0.080 0.056 0.050
Chip One Stop Global
C1S803601334002 3,005 Buy Now »
USD
0.009 0.009
Future Electronics
CRA06E08310R0JTA 5,000 Buy Now »
USD
0.008
Avnet
CRA06E08310R0JTA 0 ··
USD
0.007
Allied Electronics
70205554 0 ··
USD
0.051
Digi-Key
CRA06E08310R0JTA-ND 0 ··
USD
0.042
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CRA06E08310R0JTA Contact ··

Descriptions

CRA06 Series Thick Film Surface Mnt Resistor 10Ohm +/-5% 0.063W +/-200ppm/degC
Allied Electronics
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Avnet
Resistor Thick Film Array 10 Ohm 5% 200ppm/C ISOL Molded 8-Pin Convex SMD Paper T/R
North Star Micro
RES ARRAY 4 RES 10 OHM 1206
Digi-Key
10 5% CONVEX SCALLOP 4X0603
TTI
CRA06E Series 4 Element 10 Ohm ± 5 % 50 V SMT Thick Film Resistor Array
Future Electronics
Res Thick Film Array 10 Ohm 5% ???}200ppm/???Ž ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
Chip One Stop Global

Technical Specifications

Size-Length 3.2 mm
Number of Contacts 8
Size-Width 1.5 mm
RoHS Compliant
Size-Height 500 µm
Number of Pins 8
Lead-Free Status Exempt
Resistance 10 Ω
Resistance Tolerance ±5%
Packaging Tape Tape & Reel (TR)
Power Rating 63 mW
Size-Thickness 500 µm
Mounting Type Surface Mount
Voltage Rating (DC) 50 V

Documents

Verical
Datasheet 4 pages 7 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 8 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Newark
Datasheet 4 pages 2 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Alternate Names

VIS CRA06E08310R0JTA
VISH CRA06E08310R0JTA
VISHA CRA06E08310R0JTA
VISHAY THIN FILM CRA06E08310R0JTA
VISHAY INTERTECHNOLOGY INC CRA06E08310R0JTA
VISHAY INTERTECHNOLOGY CRA06E08310R0JTA
VISHY CRA06E08310R0JTA
VSHY CRA06E08310R0JTA
VSH CRA06E08310R0JTA
VISAHY CRA06E08310R0JTA
VISH/IR CRA06E08310R0JTA
VISHAY ELECTRONIC CRA06E08310R0JTA
VSHAY CRA06E08310R0JTA
VISHAY INTERTECHNOLOGY ASIA PTE LTD CRA06E08310R0JTA
VISHAY FOIL RESISTORS CRA06E08310R0JTA
VISHAY INTERTECHNOLOGY ASIA PT CRA06E08310R0JTA
VISHAY AMERICAS INC CRA06E08310R0JTA
VISHAY AMERICAS CRA06E08310R0JTA
VISHAY ELECTRO-FILMS CRA06E08310R0JTA
VISHAY COMPONENTS CRA06E08310R0JTA
VISHAY COMPONENTS NEDERLAND CRA06E08310R0JTA
VISHAY FOIL RESISTORS / VPG CRA06E08310R0JTA
Vishay Semiconductors CRA06E08310R0JTA
VISHAY INTERTEC CRA06E08310R0JTA
VISHAY PRECISION GROUP CRA06E08310R0JTA
Vishay Intertechnology Inc. CRA06E08310R0JTA

Search for other parts like CRA06 »