CR Magnetics CR4150-150

Sensor Current Xfmr 150A AC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail, Panel
Technical
Accuracy0.5 %
Current Sensing150 A
Frequency20 Hz
Max Operating Temperature60 °C
Max Supply Current75 mA
Min Operating Temperature0 °C
Number of Channels2
PackagingBulk
PolarityBidirectional
Response Time250 ms

Engineering Resources

View Evaluation kits and Reference designs for CR Magnetics CR4150-150.

Descriptions

Descriptions of CR Magnetics CR4150-150 provided by its distributors.

SENSOR CURRENT XFMR 150A AC

Manufacturer Aliases

CR Magnetics has several brands around the world that distributors may use as alternate names. CR Magnetics may also be known as the following names:

  • CR Magnetics Inc

Technical Specifications

Physical
MountDIN Rail, Panel
Technical
Accuracy0.5 %
Current Sensing150 A
Frequency20 Hz
Max Operating Temperature60 °C
Max Supply Current75 mA
Min Operating Temperature0 °C
Number of Channels2
PackagingBulk
PolarityBidirectional
Response Time250 ms

Compliance

Environmental Classification
RoHSCompliant