Littelfuse CR3602AA

Tvs Diode 160VWM TO220

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
CompositionZener
Max Operating Temperature175 °C
Min Breakdown Voltage220 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels2
PackagingBulk
Power Line ProtectionNo
Reverse Standoff Voltage160 V

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse CR3602AA.

Descriptions

Descriptions of Littelfuse CR3602AA provided by its distributors.

TVS DIODE 160VWM TO220

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
CompositionZener
Max Operating Temperature175 °C
Min Breakdown Voltage220 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels2
PackagingBulk
Power Line ProtectionNo
Reverse Standoff Voltage160 V

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant