CR Magnetics CR2550-G

Compliant Free Hanging 24.1 mm 24.99 mm Lead Free 20 A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
Technical
Current Rating20 A
Dimensions
Length24.99 mm
Width24.1 mm

Engineering Resources

View Evaluation kits and Reference designs for CR Magnetics CR2550-G.

Descriptions

Descriptions of CR Magnetics CR2550-G provided by its distributors.

Compliant Free Hanging 24.1 mm 24.99 mm Lead Free 20 A
CURRENT INDICATOR REMOTE GRN 11
CURR SENSE XFMR IN-LINE

Manufacturer Aliases

CR Magnetics has several brands around the world that distributors may use as alternate names. CR Magnetics may also be known as the following names:

  • CR Magnetics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2550G

Technical Specifications

Physical
MountFree Hanging
Technical
Current Rating20 A
Dimensions
Length24.99 mm
Width24.1 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant