Bourns CR1206-FX-2553ELF

SMD Chip Resistor, 255 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance255 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.2 mm
Thickness610 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-2553ELF.

Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
X-ON
Datasheet5 pages6 years ago
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-16.63%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.022
$ 0.012
$ 0.014
$ 0.021
$ 0.01
$ 0.006
Stock
100,177
326,397
295,002
435,445
65,138
72,381
63,518
Authorized Distributors
6
14
13
9
3
5
7
Resistance
255 kΩ
255 kΩ
255 kΩ
255 kΩ
255 kΩ
255 kΩ
255 kΩ
Case/Package
1206
1206
1206
1206
1206
1206
1206
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR1206-FX-2553ELF.

Related Parts

Descriptions

Descriptions of Bourns CR1206-FX-2553ELF provided by its distributors.

SMD Chip Resistor, 255 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
RES 255K OHM 1/4W 1% 1206 SMD
Resistor,ruthenium Oxide,255Kohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CR1206-FX-2553ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance255 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.2 mm
Thickness610 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-2553ELF.

Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
X-ON
Datasheet5 pages6 years ago
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago