General Electric CR104PLG22R

"GE Controls CR104PLG22R GE IND LT FULL VOLT 120,"


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Crescent Electric Supply Co
53746 Yes ··
USD
117.24 117.24 117.24 117.24 117.24
Grainger
6CKF4 Yes ··
USD
168.50 168.50 168.50 168.50 168.50
Raptor Supplies
GR0571868 Yes ··
GBP
159.98 159.98 159.98 159.98 159.98
Zoro
G1221482 Yes ··
USD
53.57 53.57 53.57 53.57 53.57
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
CR104PLG22R Contact ··

Descriptions

GENERAL ELECTRIC CR104PLG22R Pilot Light Complete, Red, Incandescent. More details: Pilot Light Complete, Voltage 120VAC, Color Red, Lamp Type Incandescent, Shape Round, Terminal Connection Pressure Plate, Lens Material Plastic, 30mm, Lamp Module Type Full Voltage, Basic Material Metal, Lens Type Fresnel, Lamp Voltage 120VAC, Replacement Lamps 4CVW4, Body Material Chrome Plated Zinc Die Cast, NEMA Rating 1, 3, 3R, 4, 4X, 12, 13, IP Rating 10, Standards UL, CSA
Zoro
General Electric Pilot Light Complete (red) incandescent. More details: Pilot Light Complete, 30mm, lamp Module Type Full Voltage, lamp Type Incandescent, lamp Voltage 120vac, color Red, voltage 120vac, shape Round, terminal Connection Screw Clamp, average Life 2000 Hr., lens Material Polycarbonate, body Material Chrome Plated, nema Rating 1, 3, 3r, 4, 4x, 12, 13, ip Rating 10, standards Ul, Csa
Grainger
"GE Controls CR104PLG22R GE IND LT FULL VOLT 120,"
Crescent Electric Supply Co
Pilot Light Complete Red Incandescent - GR0571868
Raptor Supplies

Images

Alternate Names

GE CR104PLG22R
GE Sensing CR104PLG22R
GE ENERGY CR104PLG22R
GE LIGHTING CR104PLG22R
GE THERMOMETRICS CR104PLG22R
GE Critical Power CR104PLG22R
GE INDUSTRIAL SYSTEMS CR104PLG22R
GENERAL ELECTRIC COMPANY CR104PLG22R
GE MEASUREMENT & CONTROL CR104PLG22R
GE SENSING / THERMOMETRICS CR104PLG22R
GE General Electric CR104PLG22R
GE Infrastructure Sensing CR104PLG22R
GE/R CR104PLG22R
GE MEASUREMENT & CONTROL/GE SENSING CR104PLG22R
GE Energy Industrial Solutions CR104PLG22R
GE NOVA CR104PLG22R
GENERAL ELEC CR104PLG22R
General Electric Solid State CR104PLG22R
GENERAL ELECTRIC SUPPLY CR104PLG22R
GE POWER ELECTRONICS CR104PLG22R
GE/HARRIS CR104PLG22R
GE LAMPS CR104PLG22R
WESTING CR104PLG22R
GE (General Electric) Capacitors CR104PLG22R
General Electric [GE] CR104PLG22R

Search for other parts like CR104 »