Bourns CR0805-JW-203ELF

SMD Chip Resistor, 20 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance20 kΩ
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Thickness508 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Bourns CR0805-JW-203ELF.

Burklin Elektronik
Datasheet5 pages7 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages16 years ago
Arrow.cn
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+177%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.005
$ 0.019
$ 0.01
$ 0.005
$ 0.018
$ 0.005
Stock
598,973
458,187
2,239,982
70,733
42,003
96,110
46,889
120,000
Authorized Distributors
12
12
11
3
3
6
3
5
Resistance
20 kΩ
20 kΩ
20 kΩ
20 kΩ
20 kΩ
20 kΩ
20 kΩ
20 kΩ
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
100 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0805-JW-203ELF.

Related Parts

Descriptions

Descriptions of Bourns CR0805-JW-203ELF provided by its distributors.

SMD Chip Resistor, 20 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res Thick Film 0805 20K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0805 20K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
Resistor, thick film, SMD 0805 (2012), 20 kΩ, 0.125 W, ±5 %, CR0805-JW-203ELF
Res, 20K, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:20Kohm; Product Range:Cr Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 5%; Temperaturerohs Compliant: Yes |Bourns CR0805-JW-203ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-JW-203-ELF
  • CR0805JW203ELF

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance20 kΩ
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Thickness508 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Bourns CR0805-JW-203ELF.

Burklin Elektronik
Datasheet5 pages7 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages16 years ago
Arrow.cn
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago