Bourns CR0805-FX-1001ELF

Resistor Thick Film 0805 1k Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Paper Tape On Plastic Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Thickness508 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-1001ELF.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages9 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
X-ON
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
element14 APAC
Datasheet5 pages9 years ago
Arrow.cn
Datasheet3 pages14 years ago
Jameco
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-24.89%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.014
$ 0.023
$ 0.007
$ 0.007
$ 0.006
$ 0.011
$ 0.006
$ 0.008
$ 0.009
Stock
4,171,918
102,065,948
20,330,762
2,757,117
12,204,535
39,689,378
15,855,015
2,942,001
995,514
386,551
2,608,549
Authorized Distributors
15
19
16
12
15
13
11
9
11
9
3
Resistance
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Metal Oxide, Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0805-FX-1001ELF.

Related Parts

Descriptions

Descriptions of Bourns CR0805-FX-1001ELF provided by its distributors.

Resistor Thick Film 0805 1k Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Paper Tape On Plastic Reel
SMD Chip Resistor, 1 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
CR0805 SMD Thick Film Resistor,1 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT | Bourns CR0805-FX-1001ELF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, THICK FILM, 1K, 1%, 0.125W, 0805, REEL; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR 0805-FX-1001ELF
  • CR0805-FX-1001-ELF
  • CR0805-FX-1001ELF.
  • CR0805FX1001-ELF
  • CR0805FX1001ELF

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Thickness508 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-1001ELF.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages9 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
X-ON
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
element14 APAC
Datasheet5 pages9 years ago
Arrow.cn
Datasheet3 pages14 years ago
Jameco
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago