Bourns CR0603-J/-000ELF

Resistor Thick Film 0603 0 Ohm Molded SMD Paper Tape on Plastic Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient500 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-J/-000ELF.

Datasheet5 pages16 years ago
element14 APAC
Datasheet5 pages7 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages9 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Arrow.cn
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-11.53%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
$ 0.003
Stock
5,798,888
238,419,664
238,419,664
Authorized Distributors
17
17
17
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
500 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0603-J/-000ELF.

Related Parts

Descriptions

Descriptions of Bourns CR0603-J/-000ELF provided by its distributors.

Resistor Thick Film 0603 0 Ohm Molded SMD Paper Tape on Plastic Reel
CR0603 SMD Thick Film Resistor,0 Ohms, Pwr-Rtg 0.1 W, Tol 5%,SMT | Bourns CR0603-J/-000ELF
Resistor, thick film, SMD 0603 (1608), 0 Ω, 0.1 W, ±5 %, CR0603-J/-000ELF
Res Thick Film 0603 0 Ohm Pad SMD T/R
RES SMD 0 OHM JUMPER 1/10W 0603
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
RES, THICK FILM, 0R, 5%, 0.1W, 0603, REEL
0603 (1608Metric) 0603 CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 0Ohms 100ppm/C
Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Power Rating:100Mw; Current Rating:1A; Product Range:Cr Series; Product Length:1.6Mm; Product Width:0.85Mm; Product Height:0.45Mm; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns CR0603-J/-000ELF.
Resistor Type = Thick Film / Resistance Ohm = 0 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 50 / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-J/-000-ELF
  • CR0603-J/-000ELF.
  • CR0603J/-000ELF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient500 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-J/-000ELF.

Datasheet5 pages16 years ago
element14 APAC
Datasheet5 pages7 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages9 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Arrow.cn
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago