Bourns CR0603-FX-1373ELF

SMD Chip Resistor, 137 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance137 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1373ELF.

Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages16 years ago
Burklin Elektronik
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-1.04%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.009
$ 0.009
Stock
228,809
3,506,914
3,506,914
Authorized Distributors
6
15
15
Resistance
137 kΩ
137 kΩ
137 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0603-FX-1373ELF.

Related Parts

Descriptions

Descriptions of Bourns CR0603-FX-1373ELF provided by its distributors.

SMD Chip Resistor, 137 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Resistor, thick film, SMD 0603 (1608), 137 kΩ, 0.1 W, ±1 %, CR0603-FX-1373ELF
Res Thick Film 1.6 x 0.8 mm 137K Ohm 1% 0.1W(1/10W) 100ppm/ C Molded SMD Paper Tape on Plastic Reel
RES SMD 137K OHM 1% 1/10W 0603
0603 (1608Metric) 0603 CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 137kOhms ±100ppm/C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603FX1373ELF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance137 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1373ELF.

Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages16 years ago
Burklin Elektronik
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago