Bourns CR0402-FX-5491GLF

SMD Chip Resistor, 5.49 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance5.49 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height370 µm
Length990.6 µm
Thickness356 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-5491GLF.

Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet3 pages13 years ago
X-ON
Datasheet3 pages6 years ago
Arrow.cn
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-0.74%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
241,731
251,591
251,591
Authorized Distributors
6
8
8
Resistance
5.49 kΩ
5.49 kΩ
5.49 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0402-FX-5491GLF.

Related Parts

Descriptions

Descriptions of Bourns CR0402-FX-5491GLF provided by its distributors.

SMD Chip Resistor, 5.49 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 5.49K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
0402 (1005Metric) 0402 CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 5.49kOhms ±100ppm/C
Chip Resistors Rohs Compliant: Yes |Bourns CR0402-FX-5491GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX5491GLF

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance5.49 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height370 µm
Length990.6 µm
Thickness356 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-5491GLF.

Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet3 pages13 years ago
X-ON
Datasheet3 pages6 years ago
Arrow.cn
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago