Panasonic CR-2477/BN

Lithium Battery Coin 3V 1Ah Primary Surface Mount / BATTERY LITHIUM 3V COIN 24.5MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialLithium
Weight10.5 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Output Voltage3 V
TerminationStandard
Voltage Rating (DC)3 V
Dimensions
Diameter24.5 mm
Height7.7 mm
Outside Diameter24.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CR-2477/BN.

Upverter
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages9 years ago
Datasheet5 pages15 years ago
Datasheet6 pages15 years ago
element14 APAC
Datasheet1 page17 years ago
Sager Power Systems
Datasheet0 pages0 years ago
TME
Datasheet1 page2 years ago
Future Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page18 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet5 pages15 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-2.76%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic CR-2477/BN.

Related Parts

Descriptions

Descriptions of Panasonic CR-2477/BN provided by its distributors.

Lithium Battery Coin 3V 1Ah Primary Surface Mount / BATTERY LITHIUM 3V COIN 24.5MM
CR2477 Series Ø 24.5 mm 3 V 1000 mAh Non-Rechargeable Lithium Coin Cell Battery
Battery, Lithium, 3V, Coin Cell; Battery Voltage:3V; Battery Size Code:Coin Cell; Battery Technology:Lithium; Battery Capacity:1Ah; Battery Terminals:Flat Top; External Diameter:24.5Mm; External Height:7.7Mm; External Width:- Rohs Compliant: Na |Panasonic Batteries CR2477

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-2477
  • CR-2477BN
  • CR2477
  • CR2477/BN
  • CR2477BN

Technical Specifications

Physical
MaterialLithium
Weight10.5 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Output Voltage3 V
TerminationStandard
Voltage Rating (DC)3 V
Dimensions
Diameter24.5 mm
Height7.7 mm
Outside Diameter24.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CR-2477/BN.

Upverter
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages9 years ago
Datasheet5 pages15 years ago
Datasheet6 pages15 years ago
element14 APAC
Datasheet1 page17 years ago
Sager Power Systems
Datasheet0 pages0 years ago
TME
Datasheet1 page2 years ago
Future Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page18 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet5 pages15 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant