Panasonic CR2450

CR2450 Series Ø 24.5 mm 3 V 620 mAh Non-Rechargeable Lithium Coin Cell Battery
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Weight6.3 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Cells1
Output Voltage3 V
TerminationStandard
Voltage3 V
Voltage Rating (DC)3 V
Dimensions
Diameter24.5 mm
Height5 mm
Outside Diameter24.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CR2450.

Upverter
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page10 years ago
Datasheet2 pages13 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages9 years ago
Datasheet5 pages15 years ago
Datasheet6 pages15 years ago
TME
Datasheet1 page2 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page21 years ago
Future Electronics
Datasheet1 page8 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic CR2450.

Related Parts

Descriptions

Descriptions of Panasonic CR2450 provided by its distributors.

CR2450 Series Ø 24.5 mm 3 V 620 mAh Non-Rechargeable Lithium Coin Cell Battery
Battery,Non-Rechargeable,Coin/Button,Lithium Manganese Dioxide,3VDC,620mAh,CR | Panasonic Electronic Components CR2450/BN
Button cell battery Dimensions ø x H: 24 x 5 mm Temperature range: -30 ... +60 °C IEC: CR2450 Material: Lithium Capacity: 620 mAh Voltage: 3 V
Battery, Non Rechargeable, 3V, Cr2450; Battery Voltage:3V; Battery Size Code:Cr2450; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:550Mah; Battery Terminals:Pressure Contact; External Diameter:25.4Mm; Pack Quantity:1Rohs Compliant: Na |Panasonic Batteries CR-2450/BN

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-2450
  • CR-2450/BN
  • CR-2450BN
  • CR2450-BN
  • CR2450/BN
  • CR2450BN

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Weight6.3 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Cells1
Output Voltage3 V
TerminationStandard
Voltage3 V
Voltage Rating (DC)3 V
Dimensions
Diameter24.5 mm
Height5 mm
Outside Diameter24.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CR2450.

Upverter
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page10 years ago
Datasheet2 pages13 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages9 years ago
Datasheet5 pages15 years ago
Datasheet6 pages15 years ago
TME
Datasheet1 page2 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page21 years ago
Future Electronics
Datasheet1 page8 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCYes
RoHSCompliant