Panasonic CR-2032/VCN

CR2032 Series Ø 20 mm 3 V 225 mAh Non-Rechargeable Lithium Coin Cell Battery
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight2.9 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
OrientationVertical
Output Voltage3 V
PackagingBulk
TerminationThrough Hole
Voltage Rating3 V
Dimensions
Diameter20 mm
Height3.2 mm
Outside Diameter20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CR-2032/VCN.

Sager Power Systems
Datasheet1 page8 years ago
Farnell
Datasheet5 pages14 years ago
Datasheet1 page10 years ago
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
Datasheet5 pages14 years ago
Future Electronics
Datasheet16 pages9 years ago
Upverter
Datasheet1 page15 years ago

Inventory History

3 month trend:
-63.65%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic CR-2032/VCN.

Descriptions

Descriptions of Panasonic CR-2032/VCN provided by its distributors.

CR2032 Series Ø 20 mm 3 V 225 mAh Non-Rechargeable Lithium Coin Cell Battery
CR-2032/VCN 3V Lithium Coin Battery Vert 2 Pin for PCB CMOS RTC
Lithium Battery Coin 3V 225mAh Primary
French Electronic Distributor since 1988
Batt Li 3V Vert Pcb Mnt 225Mah
BATTERY, LITHIUM, CR2032, VERT; Battery Voltage: 3V; Battery Size Code: 2032; Battery Technology: Lithium Manganese Dioxide; Battery Capacity: 220mAh; Battery Terminals: PCB Pins; External Diameter: 20mm; External Height: 3.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-2032VCN
  • CR2032/VCN
  • CR2032VCN

Technical Specifications

Physical
Weight2.9 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
OrientationVertical
Output Voltage3 V
PackagingBulk
TerminationThrough Hole
Voltage Rating3 V
Dimensions
Diameter20 mm
Height3.2 mm
Outside Diameter20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CR-2032/VCN.

Sager Power Systems
Datasheet1 page8 years ago
Farnell
Datasheet5 pages14 years ago
Datasheet1 page10 years ago
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
Datasheet5 pages14 years ago
Future Electronics
Datasheet16 pages9 years ago
Upverter
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCYes
RoHSNon-Compliant