AKM Semiconductor CQ2332

Sensor Current Hall 50A Ac/dc
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Accuracy1 %
Ambient Temperature Range High110 °C
Current Sensing50 A
Frequency300 kHz
Linearity1 %
Max Operating Temperature110 °C
Max Supply Current11 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Operating Supply Current8.3 mA
PolarityBidirectional
Response Time1 µs
Sensing MethodHall Effect
Sensitivity (mV/A)100 mV/A
Dimensions
Height9.3 mm

Engineering Resources

View Evaluation kits and Reference designs for AKM Semiconductor CQ2332.

Related Parts

Descriptions

Descriptions of AKM Semiconductor CQ2332 provided by its distributors.

SENSOR CURRENT HALL 50A AC/DC

Manufacturer Aliases

AKM Semiconductor has several brands around the world that distributors may use as alternate names. AKM Semiconductor may also be known as the following names:

  • AKM
  • AKM Semiconductor Inc
  • AKM SEMI
  • AKM/ASAHI KASEI MICROSYSTEMS
  • AKMSEM
  • Asahi Kasei Microdevices / AKM Semiconductor
  • AKM SEMICONDUCTOR INC (VA)
  • AKM (Asahi Kasei Microdevices)
  • AKM Semiconductors
  • AKMELECT
  • Asahi Kasei Microsystems
  • AK Semiconductor
  • AKM/ASAHI KASEI MICROSYST
  • AKMSEMICON
  • AKM Semico

Part Number Aliases

This part may be known by these alternate part numbers:

  • CQ-2332

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Accuracy1 %
Ambient Temperature Range High110 °C
Current Sensing50 A
Frequency300 kHz
Linearity1 %
Max Operating Temperature110 °C
Max Supply Current11 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Operating Supply Current8.3 mA
PolarityBidirectional
Response Time1 µs
Sensing MethodHall Effect
Sensitivity (mV/A)100 mV/A
Dimensions
Height9.3 mm

Compliance

Environmental Classification
RoHSCompliant