International Rectifier CPV363M4K

Trans IGBT Module N-CH 600V 11A 13-Pin IMS-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Collector Emitter Voltage (VCEO)600 V
Current Rating11 A
PackagingBulk
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for International Rectifier CPV363M4K.

DigiKey
Datasheet10 pages26 years ago
Newark
Datasheet11 pages10 years ago
iiiC
Datasheet10 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for International Rectifier CPV363M4K.

Descriptions

Descriptions of International Rectifier CPV363M4K provided by its distributors.

Trans IGBT Module N-CH 600V 11A 13-Pin IMS-2
French Electronic Distributor since 1988
IGBT Module; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:11A; Collector Emitter Saturation Voltage, Vce(sat):2.1V; Power Dissipation, Pd:36W; Package/Case:IMS-2 ;RoHS Compliant: No

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INTL RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • SEMCOR
  • INT RECT
  • INTERNATIONA
  • INTLRECT
  • INTERNATIONAL R
  • InternationRectifer
  • INTERNATIONAL MICROCIRCUITS
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECT
  • IRC
  • INTER REC
  • IR
  • International Rect.

Technical Specifications

Technical
Collector Emitter Voltage (VCEO)600 V
Current Rating11 A
PackagingBulk
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for International Rectifier CPV363M4K.

DigiKey
Datasheet10 pages26 years ago
Newark
Datasheet11 pages10 years ago
iiiC
Datasheet10 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago