Microchip CPT30145

Diode Module 45V 150A 2TOWER

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current150 A
Element ConfigurationCommon Cathode
Forward Current300 A
Forward Voltage620 mV
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Voltage (DC)45 V
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 kA
Peak Reverse Current4 mA

Engineering Resources

View Evaluation kits and Reference designs for Microchip CPT30145.

Descriptions

Descriptions of Microchip CPT30145 provided by its distributors.

DIODE MODULE 45V 150A 2TOWER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current150 A
Element ConfigurationCommon Cathode
Forward Current300 A
Forward Voltage620 mV
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Voltage (DC)45 V
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 kA
Peak Reverse Current4 mA

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant